- Home ›
- All Products›
- STD09W-Y
TE Connectivity / Raychem Brand
STD09W-Y
STD09W-Y
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD09W-Y
-
Alias/AKA:068920-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
300 -
Printed Marking:Y
-
Bedruckte Beschriftung:Y
-
Compatible Cable Diameter:.126 – .177 in
-
Marker Style:Snap-On
-
Marker Material:Polyoxymethylene
-
Packaging Quantity:300
-
Marker Size:STD 09
-
Marker Color:White
-
Printed Marking Color:Black
-
Packaging Method:Strip
-
Marker Cut:Straight