- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD09W-MINUS
STD09W-MINUS
TE Connectivity / Raychem Brand
Cable Markers Marker Collar Snap On Polyoxymethylene Black Strip
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Marker Collar Snap On Polyoxymethylene Black Strip
Search Keywords: STD09WMINUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD09W-MINUS
-
Alias/AKA:5-1768044-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:Black
-
Maximum Cable Diameter:19 mm
-
Marker Type:Marker Collar
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,580
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
600
$0.0410
2,700
$0.0401
7,500
$0.0345
25,200
$0.0290
50,100
$0.0262
100,200
$0.0236
150,000
$0.0234
250,200 +
$0.0232
Click for Quote
Log in
to unlock special pricing