- Home ›
- All Products›
- STD09W-F
STD09W-F
TE Connectivity / Raychem Brand
STD09W-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD09W-F
Search Keywords: STD09WF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD09W-F
-
Alias/AKA:778086-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Color:White
-
Packaging Method:Strip
-
Marker Cut:Straight
-
Marker Size:STD 09
-
Marker Style:Snap-On
-
Printed Marking Color:Black
-
Printed Marking:F
-
Packaging Quantity:300
-
Marker Material:Polyoxymethylene
-
Bedruckte Beschriftung:F
-
Compatible Cable Diameter:.126 – .177 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
600
$0.0643
2,700
$0.0539
7,500
$0.0442
25,200
$0.0356
50,100
$0.0313
100,200
$0.0284
150,000
$0.0273
250,200 +
$0.0272
Click for Quote
Log in
to unlock special pricing