- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD09W-C
STD09W-C
TE Connectivity / Raychem Brand
Wire Marker - Clip-On - 0.128" to 0.177" (3.25mm to 4.50mm) Cable Diameter - Legend C - Polyoxymethylene (POM), Halogen Free - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Clip-On - 0.128" to 0.177" (3.25mm to 4.50mm) Cable Diameter - Legend C - Polyoxymethylene (POM), Halogen Free - White.
Product Highlights:
- Snap-On Series
- Marker
- Marking = C
- Marker Color = White
- Wand Color = Blue
Search Keywords: STD09WC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD09W-C
-
Alias/AKA:595148-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Color:White
-
Marker Style:Snap-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,180
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
300
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
600
$0.0458
2,700
$0.0416
7,500
$0.0352
25,200
$0.0292
50,100
$0.0262
100,200
$0.0238
150,000
$0.0233
250,200 +
$0.0233
Click for Quote
Log in
to unlock special pricing