- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD09W-0
TE Connectivity / Raychem Brand
STD09W-0
Wire Marker - Clip-On - 0.128" to 0.177" (3.25mm to 4.50mm) Cable Diameter - Legend 0 - Polyoxymethylene (POM), Halogen Free - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD09W-0
-
Alias/AKA:808756-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:4.5 mm
-
Marker Type:Pre-Marked