- Home ›
- All Products›
- STD06Y-Z
STD06Y-Z
TE Connectivity / Raychem Brand
STD06Y-Z
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD06Y-Z
Search Keywords: STD06YZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD06Y-Z
-
Alias/AKA:930240-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Compatible Cable Diameter:2.6 – 3.5 mm
-
Marker Color:Yellow
-
Packaging Method:Strip
-
Marker Cut:Straight
-
Bedruckte Beschriftung:Z
-
Marker Size:STD 06
-
Marker Style:Snap-On
-
Printed Marking:Z
-
Marker Material:Polyoxymethylene
-
Packaging Quantity:300
-
Printed Marking Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
600
$0.0423
5,100
$0.0334
10,200
$0.0333
25,200
$0.0314
50,100
$0.0276
100,200
$0.0250
150,000
$0.0241
250,200 +
$0.0240
Click for Quote
Log in
to unlock special pricing