- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD06Y-X
STD06Y-X
TE Connectivity / Raychem Brand
Polyacetal cable maker, imprint "X", (L) 3.15 mm, max. bundle 3.5 mm, yellow, 424858-000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Polyacetal cable maker, imprint "X", (L) 3.15 mm, max. bundle 3.5 mm, yellow, 424858-000
Search Keywords: STD06YX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD06Y-X
-
Alias/AKA:424858-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Color:Yellow
-
Marker Style:Snap-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
Minimum Order Quantity:
2100
Order Increment:
300
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0475
2,100
$0.0432
5,100
$0.0340
10,200
$0.0339
25,200
$0.0321
50,100
$0.0281
100,200
$0.0255
150,000 +
$0.0245
Click for Quote
Log in
to unlock special pricing