- Home ›
- All Products›
- STD06Y-W
STD06Y-W
TE Connectivity / Raychem Brand
STD06Y-W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STD06Y-W
Search Keywords: STD06YW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD06Y-W
-
Alias/AKA:976882-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Printed Marking:W
-
Printed Marking Color:Black
-
Marker Material:Polyoxymethylene
-
Marker Style:Snap-On
-
Packaging Method:Strip
-
Compatible Cable Diameter:2.6 – 3.5 mm
-
Bedruckte Beschriftung:W
-
Marker Cut:Straight
-
Marker Size:STD 06
-
Packaging Quantity:300
-
Marker Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,700
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0765
5,100
$0.0516
10,200
$0.0488
25,200
$0.0462
50,100
$0.0461
100,200
$0.0460
150,000
$0.0459
250,200 +
$0.0457
Click for Quote
Log in
to unlock special pricing