- Home ›
- All Products›
- STD06Y-K
STD06Y-K
TE Connectivity / Raychem Brand
STD06Y-K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STD06Y-K
Search Keywords: STD06YK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD06Y-K
-
Alias/AKA:668832-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Material:Polyoxymethylene
-
Packaging Method:Strip
-
Printed Marking Color:Black
-
Marker Style:Snap-On
-
Printed Marking:K
-
Marker Color:Yellow
-
Bedruckte Beschriftung:K
-
Compatible Cable Diameter:2.6 – 3.5 mm
-
Marker Size:STD 06
-
Marker Cut:Straight
-
Packaging Quantity:300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
2100
Order Increment:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,100
$0.0357
5,100
$0.0333
10,200
$0.0326
25,200
$0.0316
50,100
$0.0283
100,200
$0.0252
150,000
$0.0248
250,200 +
$0.0243
Click for Quote
Log in
to unlock special pricing