- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD06W-T
STD06W-T
TE Connectivity / Raychem Brand
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend T - Polyoxymethylene (POM), Halogen Free - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend T - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD06WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD06W-T
-
Alias/AKA:819568-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:3.5 mm
-
Marker Style:Snap-On
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,620
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
300
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3,000
$0.0473
5,100
$0.0388
10,200
$0.0379
25,200
$0.0316
50,100
$0.0283
100,200
$0.0252
150,000
$0.0248
250,200 +
$0.0243
Click for Quote
Log in
to unlock special pricing