- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD06W-PLUS
STD06W-PLUS
TE Connectivity / Raychem Brand
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend + - Polyoxymethylene (POM), Halogen Free - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend + - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD06WPLUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD06W-PLUS
-
Alias/AKA:1768044-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
600
$0.0404
5,100
$0.0310
10,200
$0.0304
25,200
$0.0258
50,100
$0.0231
100,200
$0.0210
150,000
$0.0206
250,200 +
$0.0205
Click for Quote
Log in
to unlock special pricing