- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD06W-COLON
STD06W-COLON
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
Search Keywords: STD06WCOLON
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD06W-COLON
-
Alias/AKA:046438-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:3 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Can Ship immediately
You may purchase all in-stock quantity of 5,400
Stock lot only:
5400
Minimum Order Quantity:
8100
Order Increment:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0366
8,100
$0.0333
10,200
$0.0326
25,200
$0.0316
50,100
$0.0283
100,200
$0.0252
150,000
$0.0248
250,200 +
$0.0243
Click for Quote
Log in
to unlock special pricing