- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD06W-C
STD06W-C
TE Connectivity / Raychem Brand
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend C - Polyoxymethylene (POM), Halogen Free - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend C - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD06WC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD06W-C
-
Alias/AKA:286932-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:3.5 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,900
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
600
$0.0404
5,100
$0.0310
10,200
$0.0304
25,200
$0.0258
50,100
$0.0231
100,200
$0.0210
150,000
$0.0206
250,200 +
$0.0205
Click for Quote
Log in
to unlock special pricing