- Home ›
- All Products›
- STD06W-BLANK
STD06W-BLANK
TE Connectivity / Raychem Brand
STD06W-BLANK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD06W-BLANK
Search Keywords: STD06WBLANK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD06W-BLANK
-
Alias/AKA:114376-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Printable Width:.051 in
-
Compatible Cable Diameter:2.6 – 3.5 mm
-
Material:UV Stabilized
-
UL Listed:Yes
-
Printed Marking Color:Black
-
Printable Height:.091 in
-
Printed Marking:Blank
-
Grade:Military
-
Operating Temperature Range:-40 – 106 °C
-
Marker Dimensions (W x H):1.3 x 2.3 mm
-
Marker Color:White
-
Packaging Method:Box
-
Packaging Quantity:300
-
Comment:30 markers per wand - 10 wands per pack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
600
$0.0423
5,100
$0.0334
10,200
$0.0333
25,200
$0.0314
50,100
$0.0276
100,200
$0.0250
150,000
$0.0241
250,200 +
$0.0240
Click for Quote
Log in
to unlock special pricing