- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD06W-7
TE Connectivity / Raychem Brand
STD06W-7
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 7 - Polyoxymethylene (POM), Halogen Free - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | STD06W-7 |
| Alias/AKA: | 632126-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Material: | Polyoxymethylene |
| Marker Color: | White |
| Maximum Cable Diameter: | 3.5 mm |
| Marker Type: | Pre-Marked |