Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

STD06W-5

Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 5 - Polyoxymethylene (POM), Halogen Free - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 5 - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD06W5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: STD06W-5
Alias/AKA: 531934-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Material: Polyoxymethylene
Marker Color: White
Maximum Cable Diameter: 3.5 mm
Marker Style: Snap-On
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STD06W-5 RoHS compliant?
Yes, STD06W-5 is RoHS compliant.
What is the lead time for STD06W-5?
The standard lead time for STD06W-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,142
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.0947
2,700
$0.0638
7,500
$0.0540
25,200
$0.0502
50,100
$0.0472
100,200
$0.0465
150,000
$0.0464
250,200 +
$0.0463
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!