- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD06W-4
TE Connectivity / Raychem Brand
STD06W-4
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 4 - Polyoxymethylene (POM), Halogen Free - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD06W-4
-
Alias/AKA:662434-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:3.5 mm
-
Marker Type:Pre-Marked