Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

STD06W-3

Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 3 - Polyoxymethylene (POM), Halogen Free - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 3 - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD06W3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    STD06W-3
  • Alias/AKA:
    991038-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Material:
    Polyoxymethylene
  • Marker Color:
    White
  • Maximum Cable Diameter:
    3.5 mm
  • Marker Type:
    Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STD06W-3 RoHS compliant?
Yes, STD06W-3 is RoHS compliant.
What is the lead time for STD06W-3?
The standard lead time for STD06W-3 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,300
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.0525
2,700
$0.0440
7,500
$0.0413
25,200
$0.0333
50,100
$0.0293
100,200
$0.0265
150,000
$0.0255
250,200 +
$0.0254
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!