- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- STD05W-MINUS
STD05W-MINUS
TE Connectivity / Raychem Brand
SNAP-ON MARKER STB/STD05 WITH APPLICATOR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SNAP-ON MARKER STB/STD05 WITH APPLICATOR
Search Keywords: STD05WMINUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD05W-MINUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Style:Snap-On
-
Bedruckte Beschriftung:-
-
Marker Material:Polyoxymethylene
-
Marker Color:White
-
Marker Size:STD 05
-
Compatible Cable Diameter:.091 – .118 in, 2.3 – 3 mm
-
Marker Cut:Straight
-
Packaging Method:Strip
-
Printed Marking Color:Black
-
Packaging Quantity:300
-
Printed Marking:-
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,200
Ships today, if you order in
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.0387
5,100
$0.0310
10,200
$0.0305
25,200
$0.0293
50,100
$0.0265
100,200
$0.0234
150,000
$0.0226
250,200 +
$0.0222
Click for Quote
Log in
to unlock special pricing