- Home ›
- All Products›
- STD03Y-9
STD03Y-9
TE Connectivity / Raychem Brand
STD03Y-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STD03Y-9
Search Keywords: STD03Y9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD03Y-9
-
Alias/AKA:090056-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Printed Marking:9
-
Marker Style:Snap-On
-
Packaging Quantity:300
-
Printed Marking Color:Black
-
Bedruckte Beschriftung:9
-
Marker Color:Yellow
-
Marker Size:STD 03
-
Compatible Cable Diameter:.075 – .102 in
-
Packaging Method:Strip
-
Marker Material:Polyoxymethylene
-
Marker Cut:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
You may purchase all in-stock quantity of 900
Stock lot only:
900
Minimum Order Quantity:
3000
Order Increment:
300
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0448
3,000
$0.0407
5,100
$0.0380
10,200
$0.0372
25,200
$0.0310
50,100
$0.0278
100,200
$0.0247
150,000
$0.0243
250,200 +
$0.0239
Click for Quote
Log in
to unlock special pricing