- Home ›
- All Products›
- STD03Y-4
STD03Y-4
TE Connectivity / Raychem Brand
STD03Y-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD03Y-4
Search Keywords: STD03Y4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD03Y-4
-
Alias/AKA:499680-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Printed Marking Color:Black
-
Bedruckte Beschriftung:4
-
Marker Color:Yellow
-
Printed Marking:4
-
Marker Style:Snap-On
-
Compatible Cable Diameter:.075 – .102 in
-
Packaging Method:Strip
-
Marker Size:STD 03
-
Marker Cut:Straight
-
Packaging Quantity:300
-
Marker Material:Polyoxymethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,200
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
300
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
600
$0.0725
5,100
$0.0435
10,200
$0.0411
25,200
$0.0402
50,100
$0.0389
100,200
$0.0388
150,000
$0.0387
250,200 +
$0.0386
Click for Quote
Log in
to unlock special pricing