- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD03Y-0
STD03Y-0
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip
Search Keywords: STD03Y0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD03Y-0
-
Alias/AKA:768714-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:Yellow
-
Maximum Cable Diameter:2.65 mm
-
Marker Style:Snap-On
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2100
Order Increment:
300
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,100
$0.0407
5,100
$0.0380
10,200
$0.0372
25,200
$0.0310
50,100
$0.0278
100,200
$0.0247
150,000
$0.0243
250,200 +
$0.0239
Click for Quote
Log in
to unlock special pricing