Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

STD03W-MINUS

The STD03W-MINUS is a white, snap-on wire marker with a minus symbol legend, designed for cables with diameters from 1.90mm to ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The STD03W-MINUS is a white, snap-on wire marker with a minus symbol legend, designed for cables with diameters from 1.90mm to 2.65mm.
Search Keywords: STD03WMINUS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: STD03W-MINUS
Alias/AKA: 3-1768042-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Material: Polyoxymethylene
Marker Color: White
Maximum Cable Diameter: 2.65 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STD03W-MINUS RoHS compliant?
Yes, STD03W-MINUS is RoHS compliant.
What is the lead time for STD03W-MINUS?
The standard lead time for STD03W-MINUS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
600
$0.0525
5,100
$0.0413
10,200
$0.0395
25,200
$0.0333
50,100
$0.0293
100,200
$0.0265
150,000
$0.0255
250,200 +
$0.0254
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!