Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

STD03W-B

Wire Marker - Clip-On - 0.075" to 0.104" (1.90mm to 2.65mm) Cable Diameter - Legend B - Polyoxymethylene (POM), Halogen Free - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire Marker - Clip-On - 0.075" to 0.104" (1.90mm to 2.65mm) Cable Diameter - Legend B - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD03WB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    STD03W-B
  • Alias/AKA:
    213166-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Material:
    Polyoxymethylene
  • Marker Color:
    White
  • Maximum Cable Diameter:
    2.65 mm
  • Marker Style:
    Snap-On
  • Marker Type:
    Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STD03W-B RoHS compliant?
Yes, STD03W-B is RoHS compliant.
What is the lead time for STD03W-B?
The standard lead time for STD03W-B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,690
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks can ship 12/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.0649
5,100
$0.0523
10,200
$0.0520
25,200
$0.0517
50,100
$0.0516
100,200
$0.0508
150,000
$0.0502
250,200 +
$0.0493
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!