Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

STD03W-8

Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Product Highlights:
  • Snap-On Series
  • Marker
  • Marking = 8
  • Marker Color = White
  • Wand Color = Green
Search Keywords: STD03W8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: STD03W-8
Alias/AKA: 446638-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Material: Polyoxymethylene
Marker Color: White
Maximum Cable Diameter: 2.65 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STD03W-8 RoHS compliant?
Yes, STD03W-8 is RoHS compliant.
What is the lead time for STD03W-8?
The standard lead time for STD03W-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,280
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.0816
5,100
$0.0565
10,200
$0.0522
25,200
$0.0491
50,100
$0.0457
100,200
$0.0448
150,000
$0.0447
250,200 +
$0.0446
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!