Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

STD03W-6

Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Search Keywords: STD03W6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: STD03W-6
Alias/AKA: 571230-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Material: Polyoxymethylene
Marker Color: White
Maximum Cable Diameter: 2.65 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STD03W-6 RoHS compliant?
Yes, STD03W-6 is RoHS compliant.
What is the lead time for STD03W-6?
The standard lead time for STD03W-6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,500
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.0335
5,100
$0.0324
10,200
$0.0320
25,200
$0.0270
50,100
$0.0245
100,200
$0.0220
150,000
$0.0218
250,200 +
$0.0217
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!