- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD03W-3
TE Connectivity / Raychem Brand
STD03W-3
Wire Marker - Clip-On - 0.075" to 0.104" (1.90mm to 2.65mm) Cable Diameter - Legend 3 - Polyoxymethylene (POM), Halogen Free - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD03W-3
-
Alias/AKA:434716-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:2.65 mm
-
Marker Type:Pre-Marked