- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD03W-1
TE Connectivity / Raychem Brand
STD03W-1
Wire Marker - Clip-On - 0.075" to 0.104" (1.90mm to 2.65mm) Cable Diameter - Legend 1 - Polyoxymethylene (POM), Halogen Free - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | STD03W-1 |
| Alias/AKA: | 496764-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Material: | Polyoxymethylene |
| Marker Color: | White |
| Maximum Cable Diameter: | 2.65 mm |
| Marker Type: | Pre-Marked |