- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD03W-0
TE Connectivity / Raychem Brand
STD03W-0
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Search Keywords: STD03W0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD03W-0
-
Alias/AKA:321874-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:2.65 mm
-
Marker Type:Pre-Marked
Product Guides
+
Frequently Asked Questions
Is STD03W-0 RoHS compliant?
Yes, STD03W-0 is RoHS compliant.
What is the lead time for STD03W-0?
The standard lead time for STD03W-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,280
Can Ship immediately
Minimum Order Quantity:
5100
Order Increment:
300
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5,100
$0.0404
10,200
$0.0395
25,200
$0.0329
50,100
$0.0295
100,200
$0.0262
150,000
$0.0258
250,200 +
$0.0253
Click for Quote
Log in
to unlock special pricing