- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD02Y-3
STD02Y-3
TE Connectivity / Raychem Brand
Polyacetal cable maker, imprint "3", (L) 2.3 mm, max. bundle 1.8 mm, yellow, 709528-000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Polyacetal cable maker, imprint "3", (L) 2.3 mm, max. bundle 1.8 mm, yellow, 709528-000
Search Keywords: STD02Y3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD02Y-3
-
Alias/AKA:709528-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Color:Yellow
-
Marker Style:Snap-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59,400
Ships today, if you order in
Minimum Order Quantity:
2100
Order Increment:
300
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,100
$0.0764
2,700
$0.0602
7,500
$0.0575
10,200
$0.0574
25,200
$0.0478
50,100
$0.0426
100,200
$0.0371
150,000 +
$0.0370
Click for Quote
Log in
to unlock special pricing