Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

STD02W-Y

Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Search Keywords: STD02WY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: STD02W-Y
Alias/AKA: 273610-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Material: Polyoxymethylene
Marker Color: White
Maximum Cable Diameter: 1.8 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STD02W-Y RoHS compliant?
Yes, STD02W-Y is RoHS compliant.
What is the lead time for STD02W-Y?
The standard lead time for STD02W-Y is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,360
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.0505
2,700
$0.0493
7,500
$0.0485
10,200
$0.0482
25,200
$0.0407
50,100
$0.0369
100,200
$0.0331
150,000 +
$0.0329
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!