- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD02W-T
STD02W-T
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Search Keywords: STD02WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD02W-T
-
Alias/AKA:424514-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene2023
-
Marker Color:White2021
-
Maximum Cable Diameter:1.8 mm
-
Marker Type:Pre-Marked2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
600
$0.0586
2,700
$0.0560
7,500
$0.0543
10,200
$0.0538
25,200
$0.0449
50,100
$0.0403
100,200
$0.0359
150,000 +
$0.0354
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT