- Home ›
- All Products›
- STD02W-SLASH
STD02W-SLASH
TE Connectivity / Raychem Brand
STD02W-SLASH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD02W-SLASH
Search Keywords: STD02WSLASH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD02W-SLASH
-
Alias/AKA:003880-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Color:White
-
Bedruckte Beschriftung:/
-
Marker Material:Polyoxymethylene
-
Marker Cut:Straight
-
Compatible Cable Diameter:1.4 – 1.8 mm
-
Packaging Method:Strip
-
Marker Size:STD 02
-
Marker Style:Snap-On
-
Printed Marking:/
-
Packaging Quantity:300
-
Printed Marking Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
600
$0.0749
2,700
$0.0590
7,500
$0.0564
10,200
$0.0563
25,200
$0.0469
50,100
$0.0417
100,200
$0.0364
150,000 +
$0.0363
Click for Quote
Log in
to unlock special pricing