- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD02W-7
STD02W-7
TE Connectivity / Raychem Brand
Wire Marker - Clip-On - 0.055" to 0.071" (1.40mm to 1.80mm) Cable Diameter - Legend 7 - Polyoxymethylene (POM), Halogen Free - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Clip-On - 0.055" to 0.071" (1.40mm to 1.80mm) Cable Diameter - Legend 7 - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD02W7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD02W-7
-
Alias/AKA:147282-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:1.8 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
499
Can Ship immediately
Buy all 499 in-stock or the regular minimum order quantity of 600
Stock lot only:
499
Minimum Order Quantity:
600
Order Increment:
300
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$0.0641
600
$0.0583
2,700
$0.0557
7,500
$0.0540
10,200
$0.0535
25,200
$0.0446
50,100
$0.0401
100,200
$0.0356
150,000 +
$0.0351
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT