- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD02W-6
STD02W-6
TE Connectivity / Raychem Brand
Wire Marker - Clip-On - 0.055" to 0.071" (1.40mm to 1.80mm) Cable Diameter - Legend 6 - Polyoxymethylene (POM), Halogen Free - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Clip-On - 0.055" to 0.071" (1.40mm to 1.80mm) Cable Diameter - Legend 6 - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD02W6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD02W-6
-
Alias/AKA:996948-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:1.8 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
645
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
600
$0.0713
2,700
$0.0570
7,500
$0.0547
10,200
$0.0545
25,200
$0.0455
50,100
$0.0406
100,200
$0.0355
150,000 +
$0.0354
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT