- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD01W-W
STD01W-W
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Search Keywords: STD01WW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD01W-W
-
Alias/AKA:019350-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:1.4 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Can Ship immediately
You may purchase all in-stock quantity of 4,200
Stock lot only:
4200
Minimum Order Quantity:
6000
Order Increment:
300
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.0650
6,000
$0.0591
7,500
$0.0571
10,200
$0.0565
25,200
$0.0471
50,100
$0.0422
100,200
$0.0375
150,000 +
$0.0369
Click for Quote
Log in
to unlock special pricing