- Home ›
- All Products›
- STD01W-T
STD01W-T
TE Connectivity / Raychem Brand
STD01W-T
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD01W-T
Search Keywords: STD01WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD01W-T
-
Alias/AKA:381132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Bedruckte Beschriftung:T
-
Printed Marking:T
-
Marker Style:Snap-On
-
Compatible Cable Diameter:.04 – .055 in
-
Marker Cut:Straight
-
Packaging Method:Strip
-
Printed Marking Color:Black
-
Marker Color:White
-
Marker Size:STD 01
-
Packaging Quantity:300
-
Marker Material:Polyoxymethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
600
$0.0749
2,700
$0.0590
7,500
$0.0564
10,200
$0.0563
25,200
$0.0469
50,100
$0.0417
100,200
$0.0364
150,000 +
$0.0363
Click for Quote
Log in
to unlock special pricing