- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD01W-I
TE Connectivity / Raychem Brand
STD01W-I
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | STD01W-I |
| Alias/AKA: | 744932-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Material: | Polyoxymethylene |
| Marker Color: | White |
| Maximum Cable Diameter: | 1.4 mm |
| Marker Type: | Pre-Marked |