- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD01W-A
STD01W-A
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Search Keywords: STD01WA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD01W-A
-
Alias/AKA:543032-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:1.4 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
600
$0.0749
2,700
$0.0590
7,500
$0.0564
10,200
$0.0563
25,200
$0.0469
50,100
$0.0417
100,200
$0.0364
150,000 +
$0.0363
Click for Quote
Log in
to unlock special pricing