- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD01W-6
TE Connectivity / Raychem Brand
STD01W-6
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD01W-6
-
Alias/AKA:697328-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:1.4 mm
-
Marker Type:Pre-Marked