- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD01W-3
TE Connectivity / Raychem Brand
STD01W-3
Wire Marker - Clip-On - 0.039" to 0.055" (1.00mm to 1.40mm) Cable Diameter - Legend 3 - Polyoxymethylene (POM), Halogen Free - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | STD01W-3 |
| Alias/AKA: | 261416-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Marker Color: | White |
| Marker Style: | Snap-On |