Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

STD01W-2

Wire Marker - Clip-On - 0.039" to 0.055" (1.00mm to 1.40mm) Cable Diameter - Legend 2 - Polyoxymethylene (POM), Halogen Free - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire Marker - Clip-On - 0.039" to 0.055" (1.00mm to 1.40mm) Cable Diameter - Legend 2 - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD01W2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: STD01W-2
Alias/AKA: 880874-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Material: Polyoxymethylene
Marker Color: White
Maximum Cable Diameter: 1.4 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STD01W-2 RoHS compliant?
Yes, STD01W-2 is RoHS compliant.
What is the lead time for STD01W-2?
The standard lead time for STD01W-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,400
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
300
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.0656
2,700
$0.0625
7,500
$0.0604
10,200
$0.0598
25,200
$0.0498
50,100
$0.0447
100,200
$0.0397
150,000 +
$0.0391
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!