Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

STB15-2-2

Snap on wire markers - Halogen free - Temp -40 to 106°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Snap on wire markers - Halogen free - Temp -40 to 106°C
Search Keywords: STB1522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: STB15-2-2
Alias/AKA: 6-1768039-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 4911998000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STB15-2-2 RoHS compliant?
Yes, STB15-2-2 is RoHS compliant.
What is the lead time for STB15-2-2?
The standard lead time for STB15-2-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
15 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3297
500
$0.2765
2,500
$0.2485
5,000
$0.2139
7,500
$0.2051
25,000
$0.1684
50,000
$0.1542
100,000 +
$0.1381
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!