- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STB15-0-0
STB15-0-0
TE Connectivity / Raychem Brand
Snap on wire markers - Halogen free - Temp -40 to 106°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Snap on wire markers - Halogen free - Temp -40 to 106°C
Search Keywords: STB1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STB15-0-0
-
Alias/AKA:6-1768039-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.3110
1,000
$0.2451
2,500
$0.2344
5,000
$0.2018
7,500
$0.1935
25,000
$0.1589
50,000
$0.1454
100,000 +
$0.1302
Click for Quote
Log in
to unlock special pricing