- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STB05-BLANK-1
STB05-BLANK-1
TE Connectivity / Raychem Brand
Snap on wire markers - Halogen free - Temp -40 to 106°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Snap on wire markers - Halogen free - Temp -40 to 106°C
Search Keywords: STB05BLANK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STB05-BLANK-1
-
Alias/AKA:2-1768038-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
600
$0.0748
2,700
$0.0551
7,500
$0.0452
10,200
$0.0432
25,200
$0.0364
50,100
$0.0320
100,200
$0.0290
150,000 +
$0.0279
Click for Quote
Log in
to unlock special pricing