- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STB02-BLANK-6
STB02-BLANK-6
TE Connectivity / Raychem Brand
Snap on wire markers - Halogen free - Temp -40 to 106°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Snap on wire markers - Halogen free - Temp -40 to 106°C
Search Keywords: STB02BLANK6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STB02-BLANK-6
-
Alias/AKA:4-1768037-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
You may purchase all in-stock quantity of 900
Stock lot only:
900
Minimum Order Quantity:
5700
Order Increment:
300
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.0567
5,700
$0.0515
7,500
$0.0498
25,200
$0.0411
50,100
$0.0368
100,200
$0.0327
150,000
$0.0322
250,200 +
$0.0316
Click for Quote
Log in
to unlock special pricing