- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STB01-BLANK-6
STB01-BLANK-6
TE Connectivity / Raychem Brand
Wire Marker - Clip On - Blue - Polyoxymethylene (POM) - Halogen Free
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Clip On - Blue - Polyoxymethylene (POM) - Halogen Free
Search Keywords: STB01BLANK6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STB01-BLANK-6
-
Alias/AKA:1-1768037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,776
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
300
$0.0857
2,700
$0.0675
5,100
$0.0674
7,500
$0.0646
25,200
$0.0537
50,100
$0.0478
100,200
$0.0416
150,000 +
$0.0415
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments