- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STB01-BLANK-3
STB01-BLANK-3
TE Connectivity / Raychem Brand
Wire Marker - Clip On - Orange - Polyoxymethylene (POM) - Halogen Free
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Clip On - Orange - Polyoxymethylene (POM) - Halogen Free
Search Keywords: STB01BLANK3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STB01-BLANK-3
-
Alias/AKA:1768037-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
300
$0.1390
2,700
$0.0869
5,100
$0.0817
7,500
$0.0795
25,200
$0.0770
50,100
$0.0766
100,200
$0.0762
150,000 +
$0.0759
Click for Quote
Log in
to unlock special pricing