- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STB01-BLANK-2
STB01-BLANK-2
TE Connectivity / Raychem Brand
Wire Marker - Clip On - Red - Polyoxymethylene (POM) - Halogen Free
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Clip On - Red - Polyoxymethylene (POM) - Halogen Free
Search Keywords: STB01BLANK2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STB01-BLANK-2
-
Alias/AKA:1768037-8, 1768037-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,638
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$0.0708
2,700
$0.0660
5,100
$0.0647
7,500
$0.0638
25,200
$0.0526
50,100
$0.0472
100,200
$0.0419
150,000 +
$0.0413
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT