- Home ›
- All Products›
- ST63-4-55-24-90
ST63-4-55-24-90
TE Connectivity / Raychem Brand
ST63-4-55-24-90
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
ST63-4-55-24-90
Search Keywords: ST634552490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ST63-4-55-24-90
-
Alias/AKA:919008-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Jacket Outside Diameter:.235 in
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):RT-1404
-
Wire Temperature (Max):150 °C
-
Lead Stranding:Stranded
-
Operating Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):3.3 mm
-
Expanded Inside Diameter (Min):5.95 mm
-
Conductor Outside Diameter:.235 in
-
Overall Length:.75 in
-
Product Type:Shield Terminator
-
Pre-Installed Lead Type:AS22759/32
-
Temperature Indicator:None
-
Splice Type:Shield Terminator
-
Pre-Installed Lead Wire Size:.24 mm²
-
Government Qualified:No
-
Lead Color:White/Black
-
Termination Method:Solder
-
Resistance Properties:Immersion Protection
-
Shield Outside Diameter (Min):3.3 mm
-
Temperature Indicator Type:None
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$5.33
500
$3.28
750
$2.60
1,000 +
$2.54
Click for Quote
Log in
to unlock special pricing